- Home ›
- All Products›
- 87752-0221
87752-0221
Molex / Waldom
2.00mm Pitch Header, Through Hole, Breakaway, Vertical, 2 Circuits, 0.50µm Tin (Sn) Plating, Mated Height 4.00mm , PC Tail Len ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Header, Through Hole, Breakaway, Vertical, 2 Circuits, 0.50µm Tin (Sn) Plating, Mated Height 4.00mm , PC Tail Length 2.70mm , Lead-Free
Search Keywords: 877520221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87752-0221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96000
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
96,000
$0.407
200,000
$0.362
500,000 +
$0.353
Click for Quote
Log in
to unlock special pricing