- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87713-1006
87713-1006
Molex / Waldom
1.27mm Pitch Serial ATA Host Receptacle, Surface Mount, Vertical, Standard Height, with 1.05mm Plastic Locating Peg, 0.76µm Go ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1.27mm Pitch Serial ATA Host Receptacle, Surface Mount, Vertical, Standard Height, with 1.05mm Plastic Locating Peg, 0.76µm Gold (Au) Selective Plating, with Kapton Tape, Tape on Reel Packaging, 22 Circuits, Lead-Free
Search Keywords: 877131006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87713-1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,400
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
400
$3.94
3,200
$3.58
8,000
$3.13
20,000
$3.05
40,000 +
$2.87
Click for Quote
Log in
to unlock special pricing