- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 87713-1005
87713-1005
Molex / Waldom
1.27mm Pitch Serial ATA Host Receptacle, Surface Mount, Vertical, Standard Height, with 1.05mm Plastic Locating Peg, 0.76µm Go ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1.27mm Pitch Serial ATA Host Receptacle, Surface Mount, Vertical, Standard Height, with 1.05mm Plastic Locating Peg, 0.76µm Gold (Au) Selective Plating, without Kapton Tape, Tray Packaging, 22 Circuits, Lead-Free
Search Keywords: 877131005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87713-1005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2880
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,880
$2.35
8,000
$2.05
20,000 +
$2.00
Click for Quote
Log in
to unlock special pricing