- Home ›
- All Products›
- 87568-3693
87568-3693
Molex / Waldom
2.00mm Pitch Milli-Grid™ Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 36 Circuits, 0.38µm Gold (Au) Selective Plating ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Milli-Grid™ Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 36 Circuits, 0.38µm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp
Search Keywords: 875683693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87568-3693
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3920
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3,920
$2.86
8,000
$2.49
20,000 +
$2.44
Click for Quote
Log in
to unlock special pricing