- Home ›
- All Products›
- 87568-2064
87568-2064
Molex / Waldom
2.00mm Pitch Milli-Grid™ Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 20 Circuits, 0.76µm Gold (Au) Selective Plating ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Milli-Grid™ Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 20 Circuits, 0.76µm Gold (Au) Selective Plating, without Center Polarization Key and Locking Friction Ramp
Search Keywords: 875682064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87568-2064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6720
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
6,720
$1.25
16,000
$1.09
40,000 +
$1.07
Click for Quote
Log in
to unlock special pricing