- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87568-1463
87568-1463
Molex / Waldom
Conn IDC Connector RCP 14 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn IDC Connector RCP 14 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray
Search Keywords: 875681463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87568-1463
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1050
37 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1,050
$1.74
2,100
$1.70
4,200
$1.68
12,000
$1.47
30,000 +
$1.43
Click for Quote
Log in
to unlock special pricing