- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87438-0433
87438-0433
Molex / Waldom
1.50mm Pitch Wire-to-Board Header, Surface Mount, Right Angle, Shrouded, 4 Circuits, Embossed Tape on Reel Packaging
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
1.50mm Pitch Wire-to-Board Header, Surface Mount, Right Angle, Shrouded, 4 Circuits, Embossed Tape on Reel Packaging
Search Keywords: 874380433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87438-0433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.