- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87437-0973
87437-0973
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 9 POS 1.5mm Solder ST SMD Bag
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 9 POS 1.5mm Solder ST SMD Bag
Search Keywords: 874370973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87437-0973
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2.5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,970
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
900
$0.6018
1,800
$0.5916
2,700
$0.5814
5,400
$0.5202
12,600 +
$0.4661
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT