- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87437-0373
87437-0373
Molex / Waldom
Conn Shrouded Header HDR 3 POS 1.5mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 3 POS 1.5mm Solder ST SMD T/R
Search Keywords: 874370373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87437-0373
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:350 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,545
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
900
$0.3754
2,700
$0.3692
4,500
$0.3601
7,200
$0.3539
16,200
$0.3101
40,500 +
$0.3040
Click for Quote
Log in
to unlock special pricing