- Home ›
- All Products›
- 87427-1032
87427-1032
Molex / Waldom
Connector Power Header 10Position 4.2mm PC Pin Straight Through Hole 10 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Power Header 10Position 4.2mm PC Pin Straight Through Hole 10 Terminal 1 Port T/R
Search Keywords: 874271032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87427-1032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1440
Order Increment:
120
31 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1,440
$1.48
4,080
$1.30
10,080 +
$1.27
Click for Quote
Log in
to unlock special pricing