- Home ›
- All Products›
- 87427-0848
Molex / Waldom
87427-0848
4.20mm Mini-Fit Jr.™ Header, Vertical, without Flange, 8 Circuits, 0.76µm Gold (Au) over Nickel (Ni) Plating, Lead-Free
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4.20mm Mini-Fit Jr.™ Header, Vertical, without Flange, 8 Circuits, 0.76µm Gold (Au) over Nickel (Ni) Plating, Lead-Free
Search Keywords: 874270848
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87427-0848
-
Alias/AKA:0874270848
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 87427-0848 RoHS compliant?
Yes, 87427-0848 is RoHS compliant.
What is the lead time for 87427-0848?
The standard lead time for 87427-0848 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
24 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
2,000
$2.15
4,000
$1.89
10,000 +
$1.84
Click for Quote
Log in
to unlock special pricing