- Home ›
- All Products›
- 87381-9006
87381-9006
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Top Entry, 4.5mm Height, 0.38µm Gold (Au) Plating, with Cover, without Loc ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Top Entry, 4.5mm Height, 0.38µm Gold (Au) Plating, with Cover, without Locating Pegs, 14 Circuits, Embossed Tape on Reel, Lead-Free
Search Keywords: 873819006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87381-9006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
Order Increment:
750
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
12,000
$1.51
30,000
$1.32
75,000 +
$1.30
Click for Quote
Log in
to unlock special pricing