- Home ›
- All Products›
- 87381-9004
87381-9004
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Top Entry, 4.5mm Height, 0.38µm Gold (Au) Plating, with Cover, without Loc ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Top Entry, 4.5mm Height, 0.38µm Gold (Au) Plating, with Cover, without Locating Pegs, 16 Circuits, Embossed Tape on Reel, Lead-Free
Search Keywords: 873819004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87381-9004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12800
Order Increment:
800
25 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
12,800
$1.38
30,400
$1.22
75,200 +
$1.19
Click for Quote
Log in
to unlock special pricing