- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87381-5064
87381-5064
Molex / Waldom
Conn Socket Strip RCP 50 POS 2mm Solder ST Top Entry SMD Milli-Grid¢A€žA¢ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 50 POS 2mm Solder ST Top Entry SMD Milli-Grid¢A€žA¢ Tube
Search Keywords: 873815064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87381-5064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:1253584V
-
Maximum Current Rating:1.9/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
30
$2.64
150
$2.59
250 +
$2.56
Click for Quote
Log in
to unlock special pricing