- Home ›
- All Products›
- 87381-4017
87381-4017
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Top Entry, 0.76µm Gold (Au) Plating, without Cover, with Locating Peg, 40 ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Top Entry, 0.76µm Gold (Au) Plating, without Cover, with Locating Peg, 40 Circuits, Lead-Free
Search Keywords: 873814017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87381-4017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5200
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,200
$2.30
12,000
$2.01
30,000 +
$1.96
Click for Quote
Log in
to unlock special pricing