- Home ›
- All Products›
- 87381-2818
87381-2818
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Top Entry, 0.38µm Gold (Au) Plating, without Cover, with Locating Peg, 28 ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Top Entry, 0.38µm Gold (Au) Plating, without Cover, with Locating Peg, 28 Circuits, Lead-Free
Search Keywords: 873812818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87381-2818
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7600
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
7,600
$1.40
16,000
$1.22
40,000 +
$1.19
Click for Quote
Log in
to unlock special pricing