- Home ›
- All Products›
- 87381-0874
87381-0874
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Top Entry, 0.38µm Gold (Au) Plating, without Cover, without Locating Pegs, ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Top Entry, 0.38µm Gold (Au) Plating, without Cover, without Locating Pegs, 8 Circuits, Lead-Free
Search Keywords: 873810874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87381-0874
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
26800
16 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
26,800
$1.05
80,000
$0.91
200,000 +
$0.89
Click for Quote
Log in
to unlock special pricing