- Home ›
- All Products›
- 87368-6122
87368-6122
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Side Entry, 0.76µm Gold (Au) Plating, 10 Circuits, Lead-Free
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Side Entry, 0.76µm Gold (Au) Plating, 10 Circuits, Lead-Free
Search Keywords: 873686122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87368-6122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Reel Pack:
750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
Order Increment:
750
27 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
12,000
$1.51
30,000
$1.32
75,000 +
$1.30
Click for Quote
Log in
to unlock special pricing