- Home ›
- All Products›
- 87368-2025
87368-2025
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Side Entry, 0.76µm Gold (Au) Plating, 20 Circuits, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Side Entry, 0.76µm Gold (Au) Plating, 20 Circuits, Lead-Free
Search Keywords: 873682025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87368-2025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4160
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
4,160
$2.44
12,000
$2.15
30,000 +
$2.10
Click for Quote
Log in
to unlock special pricing