- Home ›
- All Products›
- 87368-1025
Molex / Waldom
87368-1025
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Side Entry, 0.76µm Gold (Au) Plating, 10 Circuits, Lead-Free
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Side Entry, 0.76µm Gold (Au) Plating, 10 Circuits, Lead-Free
Search Keywords: 873681025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87368-1025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 87368-1025 RoHS compliant?
Yes, 87368-1025 is RoHS compliant.
What is the lead time for 87368-1025?
The standard lead time for 87368-1025 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8320
27 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
8,320
$1.89
20,000
$1.65
50,000 +
$1.62
Click for Quote
Log in
to unlock special pricing