- Home ›
- All Products›
- 87368-0824
87368-0824
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Side Entry, 0.38µm Gold (Au) Plating, 8 Circuits, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Side Entry, 0.38µm Gold (Au) Plating, 8 Circuits, Lead-Free
Search Keywords: 873680824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87368-0824
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10400
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10,400
$2.11
30,000
$1.84
75,000 +
$1.80
Click for Quote
Log in
to unlock special pricing