- Home ›
- All Products›
- 87340-1676
87340-1676
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount (Very Low Profile), Top Entry, without Locating Pegs, with Pick-and-Place C ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount (Very Low Profile), Top Entry, without Locating Pegs, with Pick-and-Place Cap, 0.38µm Gold (Au) Plating, 16 Circuits, Lead-Free, Embossed Tape on Reel
Search Keywords: 873401676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87340-1676
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
Order Increment:
4000
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
8,000
$0.64
16,000
$0.57
40,000 +
$0.56
Click for Quote
Log in
to unlock special pricing