- Home ›
- All Products›
- 87340-0823
87340-0823
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount (Very Low Profile), Top Entry, with Locating Pegs, 0.76µm Gold (Au) Plating ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount (Very Low Profile), Top Entry, with Locating Pegs, 0.76µm Gold (Au) Plating, 8 Circuits, Lead-Free, Tube, Black
Search Keywords: 873400823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87340-0823
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16080
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
16,080
$0.65
40,000
$0.58
100,000 +
$0.57
Click for Quote
Log in
to unlock special pricing