- Home ›
- All Products›
- 87264-3653
87264-3653
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Side Entry, Through Hole, 0.76µm Selective Gold (Au) Plating, 36 Circuits, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Side Entry, Through Hole, 0.76µm Selective Gold (Au) Plating, 36 Circuits, Lead-Free
Search Keywords: 872643653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87264-3653
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
11200
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
11,200
$2.90
30,000
$2.56
75,000 +
$2.48
Click for Quote
Log in
to unlock special pricing