- Home ›
- All Products›
- 87264-2053
87264-2053
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Side Entry, Through Hole, 0.76µm Gold (Au) Selective, 20 Circuits, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Side Entry, Through Hole, 0.76µm Gold (Au) Selective, 20 Circuits, Lead-Free
Search Keywords: 872642053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87264-2053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10400
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10,400
$2.04
30,000
$1.79
75,000 +
$1.75
Click for Quote
Log in
to unlock special pricing