- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87264-0652
87264-0652
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Side Entry, Through Hole, 0.38µm Gold (Au) Selective Plating, 6 Circuits, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Side Entry, Through Hole, 0.38µm Gold (Au) Selective Plating, 6 Circuits, Lead-Free
Search Keywords: 872640652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87264-0652
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
86
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,150
Can Ship immediately
Minimum Order Quantity:
86
Order Increment:
86
27 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
86
$1.2500
3,440
$1.1800
6,880
$1.1200
13,760
$1.0700
30,014
$0.9282
75,078
$0.9078
150,070 +
$0.8568
Click for Quote
Log in
to unlock special pricing