- Home ›
- All Products›
- 87263-3025
Molex / Waldom
87263-3025
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Bottom Entry, 0.76µm Gold (Au) Selective, 30 Circuits, without Pick-and-Pl ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 87263-3025 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | ID |
Supplier's Standard Package:
|
1 |