- Home ›
- All Products›
- 87263-2025
87263-2025
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Bottom Entry, 0.76µm Gold (Au) Selective, 20 Circuits, without Pick-and-Pl ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Bottom Entry, 0.76µm Gold (Au) Selective, 20 Circuits, without Pick-and-Place Cap, Tube, Lead-Free
Search Keywords: 872632025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87263-2025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
14560
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
14,560
$2.90
30,000
$2.54
75,000 +
$2.48
Click for Quote
Log in
to unlock special pricing