- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87263-0823
87263-0823
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Bottom Entry, 0.38µm Gold (Au) Selective, 8 Circuits, without Pick-and-Pla ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Bottom Entry, 0.38µm Gold (Au) Selective, 8 Circuits, without Pick-and-Place Cap, Tube, Lead-Free
Search Keywords: 872630823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87263-0823
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9240
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
9,240
$0.67
20,000
$0.58
50,000 +
$0.57
Click for Quote
Log in
to unlock special pricing