- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87049-2616
87049-2616
Molex / Waldom
Conn Unshrouded Header HDR 26 POS 2mm Solder RA Thru-Hole Milli-Grid Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 26 POS 2mm Solder RA Thru-Hole Milli-Grid Tube
Search Keywords: 870492616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87049-2616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Minimum Order Quantity:
11
Price (USD)
Qty
Unit Price
11
$12.01
25
$4.78
51
$4.14
100
$2.63
500
$2.19
1,000
$1.82
5,000 +
$1.60
Click for Quote
Log in
to unlock special pricing