help desk software
Image is representational - see mfr. specs

Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole Eurostyle™

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole Eurostyle™
Search Keywords: 861908
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    861908
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    300,300 VDC|VAC
  • Maximum Current Rating:
    15/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    110(Max) °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in You may purchase all in-stock quantity of 30
Stock lot only:
30
Minimum Order Quantity:
39
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.749
39
$1.590
500
$1.510
900
$1.450
3,000
$1.400
7,000 +
$1.340
Click for Quote
Log in to unlock special pricing