- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 85793-1020
85793-1020
Molex / Waldom
Conn Modular Jack F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Cat 5e Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Modular Jack F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Cat 5e Tray
Search Keywords: 857931020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85793-1020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:0 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
396
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
396
$6.09
800
$5.33
2,000 +
$5.22
Click for Quote
Log in
to unlock special pricing