- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 85728-1003
85728-1003
Molex / Waldom
Conn RJ-45 F 96 POS 2.54mm Solder RA Thru-Hole 168 Terminal 12 Port Cat 5e Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 F 96 POS 2.54mm Solder RA Thru-Hole 168 Terminal 12 Port Cat 5e Tray
Search Keywords: 857281003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85728-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:96
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:0 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Minimum Order Quantity:
3
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$62.06
6
$60.98
11
$59.91
21 +
$58.84
Click for Quote
Log in
to unlock special pricing