Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

85513-5015

Conn RJ-11 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn RJ-11 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R
Search Keywords: 855135015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 85513-5015
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 236
Type: RJ-11
Body Orientation: Straight
Mounting: Surface Mount
Pitch: 1.27 mm
Gender: F
Number of Contacts: 6
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 85513-5015 RoHS compliant?
Yes, 85513-5015 is RoHS compliant.
What is the lead time for 85513-5015?
The standard lead time for 85513-5015 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,652
Can Ship immediately
Minimum Order Quantity:
236
Order Increment:
236
23 Weeks can ship 4/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
236
$1.32
472
$1.30
708
$1.28
1,180 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!