- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 85003-0177
85003-0177
Molex / Waldom
2.54mm Pitch DIN 41612 Header, Style C, Right Angle, Through Hole, 0.60µm Selective Gold (Au), 96 Circuits, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
2.54mm Pitch DIN 41612 Header, Style C, Right Angle, Through Hole, 0.60µm Selective Gold (Au), 96 Circuits, Lead-Free
Search Keywords: 850030177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85003-0177
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 15
Stock lot only:
13
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
1
$4.62
15
$4.20
200
$4.03
400
$3.86
900
$3.71
3,000 +
$3.57
Click for Quote
Log in
to unlock special pricing