- Home ›
- All Products›
- 84864-9005
Molex / Waldom
84864-9005
Micro-Change® (M12) Receptacle, Straight Female, 5 Poles, Length 0.0312m without Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change® (M12) Receptacle, Straight Female, 5 Poles, Length 0.0312m without Leads
Search Keywords: 848649005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:84864-9005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 84864-9005 RoHS compliant?
Yes, 84864-9005 is RoHS compliant.
What is the lead time for 84864-9005?
The standard lead time for 84864-9005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
9
$35.90
18
$34.58
35
$32.68
250
$26.15
500 +
$25.36
Click for Quote
Log in
to unlock special pricing