- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 83000-9502
83000-9502
Molex / Waldom
Contact SKT Crimp ST Cable Mount Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount Reel
Search Keywords: 830009502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:83000-9502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-28 AWG
-
Contact Material:N/A
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
5000
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10,000
$1.38
20,000
$1.37
50,000 +
$1.36
Click for Quote
Log in
to unlock special pricing