- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 82-28-6061
82-28-6061
Molex / Waldom
2.54mm Pitch Round Conductor Flat Cable - 28 AWG (7 x 36) Stranded, Topcoat, 6 Circuits, Reel 30.48m Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2.54mm Pitch Round Conductor Flat Cable - 28 AWG (7 x 36) Stranded, Topcoat, 6 Circuits, Reel 30.48m Length
Search Keywords: 82286061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:82-28-6061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$84.18
10
$80.81
20
$77.58
45
$74.48
200 +
$71.49
Click for Quote
Log in
to unlock special pricing