Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

79758-2130

Pre-Crimped Lead Nano-Fit Female-to-Nano-Fit Female - Gold (Au) Plating - 300.00mm Length - 20 AWG - Black.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Pre-Crimped Lead Nano-Fit Female-to-Nano-Fit Female - Gold (Au) Plating - 300.00mm Length - 20 AWG - Black.
Search Keywords: 797582130
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 79758-2130
Alias/AKA: 0797582130
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 79758-2130 RoHS compliant?
Yes, 79758-2130 is RoHS compliant.
What is the lead time for 79758-2130?
The standard lead time for 79758-2130 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
22 Weeks can ship 4/19/27
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.481
8,000
$0.420
20,000 +
$0.407
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!