- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79758-2051
Molex / Waldom
79758-2051
Pre-Crimped Lead ValuSeal Male-to-ValuSeal Male - Tin (Sn) Plating - 150.00mm Length - 16 AWG - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pre-Crimped Lead ValuSeal Male-to-ValuSeal Male - Tin (Sn) Plating - 150.00mm Length - 16 AWG - Black.
Search Keywords: 797582051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-2051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79758-2051 RoHS compliant?
Yes, 79758-2051 is RoHS compliant.
What is the lead time for 79758-2051?
The standard lead time for 79758-2051 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,945
Can Ship immediately
Minimum Order Quantity:
85
22 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
85
$0.7344
500
$0.7140
950
$0.7038
1,900 +
$0.6936
Click for Quote
Log in
to unlock special pricing