- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79758-2039
79758-2039
Molex / Waldom
Pre-Crimped Lead Mega-Fit Female-to-Mega-Fit Female - Gold (Au) Plating - 150.00mm Length - 12 AWG - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pre-Crimped Lead Mega-Fit Female-to-Mega-Fit Female - Gold (Au) Plating - 150.00mm Length - 12 AWG - Black.
Search Keywords: 797582039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-2039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,214
Can Ship immediately
Minimum Order Quantity:
95
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
95
$0.7344
500
$0.7140
950
$0.7038
1,900 +
$0.6936
Click for Quote
Log in
to unlock special pricing