- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79758-2038
79758-2038
Molex / Waldom
Pre-Crimped Lead Mega-Fit Female-to-Mega-Fit Female - Gold (Au) Plating - 300.00mm Length - 16 AWG - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pre-Crimped Lead Mega-Fit Female-to-Mega-Fit Female - Gold (Au) Plating - 300.00mm Length - 16 AWG - Black.
Search Keywords: 797582038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-2038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,062
Ships today, if you order in
Minimum Order Quantity:
95
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
95
$0.7344
500
$0.7140
950
$0.7038
1,900
$0.6936
3,000 +
$0.6834
Click for Quote
Log in
to unlock special pricing