- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79758-2024
79758-2024
Molex / Waldom
Pre-Crimped Lead KK 254 Female-to-KK 254 Female - 300mm - 24 AWG - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pre-Crimped Lead KK 254 Female-to-KK 254 Female - 300mm - 24 AWG - Black.
Search Keywords: 797582024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-2024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
472
Ships today, if you order in
Minimum Order Quantity:
150
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
150
$0.5712
650
$0.5406
1,300
$0.5304
2,600
$0.5202
8,000
$0.4529
20,000 +
$0.4406
Click for Quote
Log in
to unlock special pricing