- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 79758-1148
Molex / Waldom
79758-1148
Pre-Crimped Lead Micro-Lock Plus Female-to-Micro-Lock Plus Female - Tin (Sn) Plating - 150.00mm Length - 26 AWG - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pre-Crimped Lead Micro-Lock Plus Female-to-Micro-Lock Plus Female - Tin (Sn) Plating - 150.00mm Length - 26 AWG - Black.
Search Keywords: 797581148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-1148
-
Alias/AKA:0797581148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79758-1148 RoHS compliant?
Yes, 79758-1148 is RoHS compliant.
What is the lead time for 79758-1148?
The standard lead time for 79758-1148 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
25 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
95
$0.70
500
$0.69
1,000
$0.68
2,000
$0.67
3,000
$0.65
8,000
$0.58
20,000 +
$0.56
Click for Quote
Log in
to unlock special pricing