- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79758-1096
79758-1096
Molex / Waldom
Pre-Crimped Lead Milli-Grid Female-to-Milli-Grid Female - Gold (Au) Plating - 300.00mm Length - 24 AWG - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pre-Crimped Lead Milli-Grid Female-to-Milli-Grid Female - Gold (Au) Plating - 300.00mm Length - 24 AWG - Black.
Search Keywords: 797581096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-1096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
100
$0.68
500
$0.67
1,000
$0.65
2,000
$0.64
3,000 +
$0.63
Click for Quote
Log in
to unlock special pricing