- Home ›
- All Products›
- 79758-1059
79758-1059
Molex / Waldom
Pre-Crimped Lead PicoBlade Female-to-PicoBlade Female, Tin Plated, 152.00mm, 28 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pre-Crimped Lead PicoBlade Female-to-PicoBlade Female, Tin Plated, 152.00mm, 28 AWG
Search Keywords: 797581059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-1059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
You may purchase all in-stock quantity of 13
Stock lot only:
13
Minimum Order Quantity:
90
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$0.814
90
$0.740
500
$0.720
950
$0.700
1,900
$0.690
3,000
$0.680
8,000
$0.600
20,000 +
$0.590
Click for Quote
Log in
to unlock special pricing