- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79758-1014
79758-1014
Molex / Waldom
Pre-Crimped Lead CLIK-Mate 2.00mm Male-to-CLIK-Mate 2.00mm Male - Tin (Sn) Plating - 150.00mm Length - 24 AWG - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pre-Crimped Lead CLIK-Mate 2.00mm Male-to-CLIK-Mate 2.00mm Male - Tin (Sn) Plating - 150.00mm Length - 24 AWG - Black.
Search Keywords: 797581014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-1014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
1500
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$0.7630
3,000
$0.6936
8,000
$0.6120
20,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing