- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79758-1004
79758-1004
Molex / Waldom
Pre-Crimped Lead Pico-Lock Female-to-Pico-Lock Female - Gold (Au) Plating - 300.00mm Length - 24 AWG - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pre-Crimped Lead Pico-Lock Female-to-Pico-Lock Female - Gold (Au) Plating - 300.00mm Length - 24 AWG - Black.
Search Keywords: 797581004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
965
Can Ship immediately
Minimum Order Quantity:
90
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
90
$0.74
500
$0.72
950
$0.70
1,900
$0.69
3,000
$0.68
8,000
$0.60
20,000 +
$0.59
Click for Quote
Log in
to unlock special pricing