- Home ›
- All Products›
- 79758-0014
79758-0014
Molex / Waldom
Cable Assembly UL 1061 0.3m 26AWG 1POS Wire to Wire to 1POS Wire to Wire F-F
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.3m 26AWG 1POS Wire to Wire to 1POS Wire to Wire F-F
Search Keywords: 797580014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
150
$0.590
650
$0.510
1,400
$0.481
2,900
$0.457
5,000 +
$0.444
Click for Quote
Log in
to unlock special pricing