- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79758-0008
Molex / Waldom
79758-0008
Cable Assembly UL 1061 0.15m 24AWG Terminal to Terminal 1 to 1 POS F-FCrimp-Crimp Pico-SPOX Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 79758-0008 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |